Part Details for MC100LVEL32D by onsemi
Overview of MC100LVEL32D by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for MC100LVEL32D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 877 |
|
$1.1480 / $2.8000 | Buy Now |
|
Quest Components | PRESCALER, 8 Pin, Plastic, SOP | 16 |
|
$1.7438 / $3.4875 | Buy Now |
|
Quest Components | PRESCALER, 8 Pin, Plastic, SOP | 701 |
|
$1.6250 / $3.7500 | Buy Now |
|
Rochester Electronics | MC100LVEL32 - Prescaler, 100LVEL Series, 1-Func, ECL, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12866 |
|
$1.5500 / $1.8200 | Buy Now |
DISTI #
4188607
|
Farnell | IC, ECL 100, SMD, 100LVEL32, SOIC8 RoHS: Compliant Min Qty: 294 Lead time: 3 Weeks, 1 Days Container: Each | 12866 |
|
$1.9349 | Buy Now |
Part Details for MC100LVEL32D
MC100LVEL32D CAD Models
MC100LVEL32D Part Data Attributes
|
MC100LVEL32D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL32D
onsemi
100LVEL SERIES, PRESCALER, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 3000000000 Hz | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 2400 MHz |
Alternate Parts for MC100LVEL32D
This table gives cross-reference parts and alternative options found for MC100LVEL32D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL32D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL32D | 100LVEL SERIES, PRESCALER, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100LVEL32D vs MC100LVEL32D |
MC100LVEL32DR2 | 100LVEL SERIES, PRESCALER, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100LVEL32D vs MC100LVEL32DR2 |
MC100LVEL32DR2G | 3.3 V ECL ÷2 Divider, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100LVEL32D vs MC100LVEL32DR2G |