Part Details for MC100LVEL32DR2G by onsemi
Overview of MC100LVEL32DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC100LVEL32DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-MC100LVEL32DR2GCT-ND
|
DigiKey | IC DIVIDER BY 2 1-BIT 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2325 In Stock |
|
$3.5230 / $6.7100 | Buy Now |
DISTI #
MC100LVEL32DR2G
|
Avnet Americas | Divider 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100LVEL32DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 17500 Factory Stock |
|
$3.7393 / $4.1857 | Buy Now |
DISTI #
863-MC100LVEL32DR2G
|
Mouser Electronics | Clock Drivers & Distribution 3.3V ECL Divide By 2 Divider RoHS: Compliant | 0 |
|
$3.6600 / $6.7100 | Order Now |
|
Future Electronics | 3.3 V ECL ÷2 Divider, 8Pin Soic RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.5900 | Buy Now |
|
Bristol Electronics | 1425 |
|
RFQ | ||
|
Quest Components | 1140 |
|
$4.1520 / $8.3040 | Buy Now | |
|
Rochester Electronics | MC100LVEL32 - Prescaler, 100LVEL Series, 1-Func, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 52536 |
|
$3.4600 / $4.0700 | Buy Now |
DISTI #
MC100LVEL32DR2G
|
Avnet Americas | Divider 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100LVEL32DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 17500 Factory Stock |
|
$3.7393 / $4.1857 | Buy Now |
|
Ameya Holding Limited | 3.3 V ECL ÷2 Divider, 8Pin Soic | 2153 |
|
RFQ | |
DISTI #
MC100LVEL32DR2G
|
Avnet Americas | Divider 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100LVEL32DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 17500 Factory Stock |
|
$3.7393 / $4.1857 | Buy Now |
Part Details for MC100LVEL32DR2G
MC100LVEL32DR2G CAD Models
MC100LVEL32DR2G Part Data Attributes
|
MC100LVEL32DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL32DR2G
onsemi
3.3 V ECL ÷2 Divider, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 2600000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 36 mA | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 2400 MHz |
Alternate Parts for MC100LVEL32DR2G
This table gives cross-reference parts and alternative options found for MC100LVEL32DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL32DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL32D | 100LVEL SERIES, PRESCALER, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100LVEL32DR2G vs MC100LVEL32D |
MC100LVEL32D | 100LVEL SERIES, PRESCALER, PDSO8, SOIC-8 | onsemi | MC100LVEL32DR2G vs MC100LVEL32D |
MC100LVEL32DR2 | 100LVEL SERIES, PRESCALER, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100LVEL32DR2G vs MC100LVEL32DR2 |