Part Details for MC100LVEL32DTG by onsemi
Overview of MC100LVEL32DTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC100LVEL32DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5433
|
Newark | Ic,prescaler,tssop,8Pin,plastic Rohs Compliant: Yes |Onsemi MC100LVEL32DTG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $3.8900 | Buy Now |
DISTI #
MC100LVEL32DTGOS-ND
|
DigiKey | IC DIVIDER BY 2 1-BIT 8TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
65 In Stock |
|
$3.0636 / $6.3400 | Buy Now |
DISTI #
MC100LVEL32DTG
|
Avnet Americas | Divider 8-Pin TSSOP Rail - Rail/Tube (Alt: MC100LVEL32DTG) RoHS: Compliant Min Qty: 220 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 500 Partner Stock |
|
$2.8272 / $3.3744 | Buy Now |
DISTI #
MC100LVEL32DTG
|
Avnet Americas | Divider 8-Pin TSSOP Rail - Rail/Tube (Alt: MC100LVEL32DTG) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Tube | 500 Factory Stock |
|
$3.1754 / $3.5545 | Buy Now |
DISTI #
863-MC100LVEL32DTG
|
Mouser Electronics | Clock Drivers & Distribution 3.3V ECL Divide By 2 Divider RoHS: Compliant | 18 |
|
$3.0600 / $5.9800 | Buy Now |
|
Future Electronics | MC100LVEL32 Series 2.6 GHz 3.8 V Surface Mount ECL ÷2 Divider - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tube | 0Tube |
|
$3.4500 / $3.6600 | Buy Now |
|
Quest Components | 18 |
|
$4.7040 / $7.0560 | Buy Now | |
|
Rochester Electronics | Prescaler, 100LVEL Series, 1-Func, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 23766 |
|
$2.9400 / $3.4600 | Buy Now |
DISTI #
MC100LVEL32DTG
|
Avnet Americas | Divider 8-Pin TSSOP Rail - Rail/Tube (Alt: MC100LVEL32DTG) RoHS: Compliant Min Qty: 220 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 500 Partner Stock |
|
$2.8272 / $3.3744 | Buy Now |
DISTI #
MC100LVEL32DTG
|
Avnet Americas | Divider 8-Pin TSSOP Rail - Rail/Tube (Alt: MC100LVEL32DTG) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Tube | 500 Factory Stock |
|
$3.1754 / $3.5545 | Buy Now |
Part Details for MC100LVEL32DTG
MC100LVEL32DTG CAD Models
MC100LVEL32DTG Part Data Attributes
|
MC100LVEL32DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL32DTG
onsemi
3.3 V ECL ÷2 Divider, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 3.0x3.0x0.95 mm | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 2600000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 36 mA | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 2400 MHz |
Alternate Parts for MC100LVEL32DTG
This table gives cross-reference parts and alternative options found for MC100LVEL32DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL32DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL32DTR2G | 3.3 V ECL ÷2 Divider, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC100LVEL32DTG vs MC100LVEL32DTR2G |
MC100LVEL32DTR2 | 100LVEL SERIES, PRESCALER, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100LVEL32DTG vs MC100LVEL32DTR2 |