Part Details for MC100LVEL39DWG by onsemi
Overview of MC100LVEL39DWG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100LVEL39DWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4014
|
Newark | Mc100Lvel39Dwg, Motor Driver Ic |Onsemi MC100LVEL39DWG RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $5.5500 | Buy Now |
DISTI #
MC100LVEL39DWG
|
Avnet Americas | BBG ECL CLOCK GEN CHIP - Rail/Tube (Alt: MC100LVEL39DWG) RoHS: Compliant Min Qty: 78 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 109 Partner Stock |
|
$3.9804 / $4.7508 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 100LVEL Series, 4 True Output(s), ECL, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 109 |
|
$3.9700 / $4.6800 | Buy Now |
Part Details for MC100LVEL39DWG
MC100LVEL39DWG CAD Models
MC100LVEL39DWG Part Data Attributes
|
MC100LVEL39DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL39DWG
onsemi
IC 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, LEAD FREE, SOIC-20, Clock Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max Frequency@Nom-Sup | 1000000000 Hz | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 61 mA | |
Propagation Delay (tpd) | 1.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
fmax-Min | 1000 MHz |
Alternate Parts for MC100LVEL39DWG
This table gives cross-reference parts and alternative options found for MC100LVEL39DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL39DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL39DW | LOW SKEW CLOCK DRIVER, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100LVEL39DWG vs MC100LVEL39DW |
ICS873039AMT | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.25 MM HEIGHT, MS-013, MO-119, SOIC-20 | Integrated Device Technology Inc | MC100LVEL39DWG vs ICS873039AMT |
MC100EL39DWR2 | LOW SKEW CLOCK DRIVER, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100LVEL39DWG vs MC100EL39DWR2 |
MC100LVEL39DWR2 | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, SOIC-20 | onsemi | MC100LVEL39DWG vs MC100LVEL39DWR2 |
ICS873039AMLF | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.25 MM HEIGHT, MS-013, MO-119, SOIC-20 | Integrated Device Technology Inc | MC100LVEL39DWG vs ICS873039AMLF |
ICS873039AM | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.25 MM HEIGHT, MS-013, MO-119, SOIC-20 | Integrated Device Technology Inc | MC100LVEL39DWG vs ICS873039AM |
MC100LVEL39DWR2G | 3.3 V ECL ÷·2/4, ÷·4/6 Clock Generation Chip, SOIC-20 WB, 1000-REEL | onsemi | MC100LVEL39DWG vs MC100LVEL39DWR2G |