Part Details for MC100LVEL39DWR2 by onsemi
Overview of MC100LVEL39DWR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100LVEL39DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4015
|
Newark | Mc100Lvel39Dwr2, Motor Driver Ic |Onsemi MC100LVEL39DWR2 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0900 / $15.3700 | Buy Now |
DISTI #
2156-MC100LVEL39DWR2-ONTR-ND
|
DigiKey | IC CLOCK GEN ECL 2:4 4/6 20SOIC Min Qty: 33 Lead time: 33 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$9.3000 | Buy Now |
DISTI #
MC100LVEL39DWR2
|
Avnet Americas | - Tape and Reel (Alt: MC100LVEL39DWR2) RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4000 Partner Stock |
|
$7.9856 / $9.5312 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 100LVEL Series, 4 True Output(s), ECL, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 763 |
|
$7.9800 / $9.3900 | Buy Now |
Part Details for MC100LVEL39DWR2
MC100LVEL39DWR2 CAD Models
MC100LVEL39DWR2 Part Data Attributes
|
MC100LVEL39DWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL39DWR2
onsemi
100LVEL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max Frequency@Nom-Sup | 1000000000 Hz | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 61 mA | |
Propagation Delay (tpd) | 1.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
fmax-Min | 1000 MHz |
Alternate Parts for MC100LVEL39DWR2
This table gives cross-reference parts and alternative options found for MC100LVEL39DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL39DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL39DW | LOW SKEW CLOCK DRIVER, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100LVEL39DWR2 vs MC100LVEL39DW |
ICS873039AMT | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.25 MM HEIGHT, MS-013, MO-119, SOIC-20 | Integrated Device Technology Inc | MC100LVEL39DWR2 vs ICS873039AMT |
MC100EL39DWR2 | LOW SKEW CLOCK DRIVER, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100LVEL39DWR2 vs MC100EL39DWR2 |
MC100LVEL39DWG | IC 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, LEAD FREE, SOIC-20, Clock Driver | onsemi | MC100LVEL39DWR2 vs MC100LVEL39DWG |
ICS873039AMLF | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.25 MM HEIGHT, MS-013, MO-119, SOIC-20 | Integrated Device Technology Inc | MC100LVEL39DWR2 vs ICS873039AMLF |
ICS873039AM | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.25 MM HEIGHT, MS-013, MO-119, SOIC-20 | Integrated Device Technology Inc | MC100LVEL39DWR2 vs ICS873039AM |
MC100LVEL39DWR2G | 3.3 V ECL ÷·2/4, ÷·4/6 Clock Generation Chip, SOIC-20 WB, 1000-REEL | onsemi | MC100LVEL39DWR2 vs MC100LVEL39DWR2G |