Part Details for MC100LVELT22D by onsemi
Overview of MC100LVELT22D by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for MC100LVELT22D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3963
|
Newark | Mc100Lvelt22D, Motor Driver Ic |Onsemi MC100LVELT22D Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $1.8800 | Buy Now |
DISTI #
2156-MC100LVELT22D-ON-ND
|
DigiKey | IC TRANSLATOR DUAL 3.3V 8SOIC Min Qty: 221 Lead time: 43 Weeks Container: Tube MARKETPLACE PRODUCT |
9916 In Stock |
|
$1.3600 | Buy Now |
|
Bristol Electronics | 1753 |
|
RFQ | ||
|
Bristol Electronics | 266 |
|
RFQ | ||
|
Quest Components | LVCMOS-TO-LVPECL TRANSLATOR, 8 Pin, Plastic, SOP | 178 |
|
$1.1846 / $2.1938 | Buy Now |
|
Quest Components | LVCMOS-TO-LVPECL TRANSLATOR, 8 Pin, Plastic, SOP | 554 |
|
$1.0969 / $3.5100 | Buy Now |
|
Quest Components | LVCMOS-TO-LVPECL TRANSLATOR, 8 Pin, Plastic, SOP | 132 |
|
$1.7550 / $3.5100 | Buy Now |
|
Quest Components | LVCMOS-TO-LVPECL TRANSLATOR, 8 Pin, Plastic, SOP | 112 |
|
$1.8200 / $3.9000 | Buy Now |
|
Quest Components | LVCMOS-TO-LVPECL TRANSLATOR, 8 Pin, Plastic, SOP | 74 |
|
$1.9500 / $3.9000 | Buy Now |
|
Quest Components | LVCMOS-TO-LVPECL TRANSLATOR, 8 Pin, Plastic, SOP | 1852 |
|
$1.3163 / $3.5100 | Buy Now |
Part Details for MC100LVELT22D
MC100LVELT22D CAD Models
MC100LVELT22D Part Data Attributes
|
MC100LVELT22D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVELT22D
onsemi
DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Delay-Max | 0.6 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC100LVELT22D
This table gives cross-reference parts and alternative options found for MC100LVELT22D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVELT22D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100ELT22LZITR | TTL/CMOS to PECL Translator | Microchip Technology Inc | MC100LVELT22D vs SY100ELT22LZITR |
SY100ELT22LZG-TR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC100LVELT22D vs SY100ELT22LZG-TR |
MC100LVELT22DR2G | Translator, Dual LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100LVELT22D vs MC100LVELT22DR2G |
MC100LVELT22DR2 | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | onsemi | MC100LVELT22D vs MC100LVELT22DR2 |
SY100ELT22LZI | TTL/CMOS to PECL Translator | Microchip Technology Inc | MC100LVELT22D vs SY100ELT22LZI |
SY100ELT22LZG | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC100LVELT22D vs SY100ELT22LZG |
MC100LVELT22DG | Translator, Dual LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100LVELT22D vs MC100LVELT22DG |