-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Translator, Dual LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3728
|
Newark | Logic Level Translator, Dual, Tssop-8, No. Of Inputs:2, Output Current:-, Propagation Delay:350Ps, No. Of Pins:8Pins, Logic Case Style:Soic, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Onsemi MC100LVELT22DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1390 |
|
$1.6300 / $2.7500 | Buy Now |
DISTI #
45J0985
|
Newark | Ic,lvcmos-To-Lvpecl Translator,ecl100,sop,8Pin,plastic Rohs Compliant: Yes |Onsemi MC100LVELT22DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 / $1.8900 | Buy Now |
DISTI #
MC100LVELT22DR2GOSCT-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1288 In Stock |
|
$1.5029 / $3.2100 | Buy Now |
DISTI #
MC100LVELT22DR2G
|
Avnet Americas | Translator LVCMOS/LVTTL to LVPECL 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100LVELT22DR2G) RoHS: Compliant Min Qty: 556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 66232 Partner Stock |
|
$1.1160 / $1.3320 | Buy Now |
DISTI #
MC100LVELT22DR2G
|
Avnet Americas | Translator LVCMOS/LVTTL to LVPECL 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100LVELT22DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 66232 Factory Stock |
|
$1.6080 / $1.8000 | Buy Now |
DISTI #
863-MC100LVELT22DR2G
|
Mouser Electronics | Translation - Voltage Levels 3.3V Dual LVTTL/ LVCMOS to LVPECL RoHS: Compliant | 3196 |
|
$1.5000 / $2.5500 | Buy Now |
|
Future Electronics | MC100LVELT22 Series 3.8 V Dual LVTTL/LVCMOS to Differential LVPECL Translator RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4800 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 2655 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100LVELT22DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVELT22DR2G
onsemi
Translator, Dual LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 0.6 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC100LVELT22DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVELT22DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100ELT22LZITR | TTL/CMOS to PECL Translator | Microchip Technology Inc | MC100LVELT22DR2G vs SY100ELT22LZITR |
SY100ELT22LZG-TR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC100LVELT22DR2G vs SY100ELT22LZG-TR |
MC100LVELT22DR2 | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | onsemi | MC100LVELT22DR2G vs MC100LVELT22DR2 |
SY100ELT22LZI | TTL/CMOS to PECL Translator | Microchip Technology Inc | MC100LVELT22DR2G vs SY100ELT22LZI |
MC100LVELT22D | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | onsemi | MC100LVELT22DR2G vs MC100LVELT22D |
SY100ELT22LZG | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC100LVELT22DR2G vs SY100ELT22LZG |
MC100LVELT22DG | Translator, Dual LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100LVELT22DR2G vs MC100LVELT22DG |