-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Translator, Dual LVTTL / LVCMOS to Differential LVPECL, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6540
|
Newark | Level Translator, Dual, Tssop-8, No. Of Inputs:2, Output Current:50Ma, Propagation Delay:350Ps, No. Of Pins:8Pins, Logic Case Style:Tssop, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Operating Temperature Min:-40°C, Operatingrohs Compliant: Yes |Onsemi MC100LVELT22DTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 / $5.8900 | Buy Now |
DISTI #
45J0986
|
Newark | Dual Ttl Logic Translator, Tssop-8, No. Of Inputs:2Inputs, Output Current:50Ma, Propagation Delay:350Ps, No. Of Pins:8Pins, Logic Case Style:Tssop, Supply Voltage Min:3V, Supply Voltage Max:3.8V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi MC100LVELT22DTG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $4.3700 | Buy Now |
DISTI #
MC100LVELT22DTGOS-ND
|
DigiKey | IC TRANSLATOR UNIDIR 8TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
129 In Stock |
|
$2.7338 / $5.6600 | Buy Now |
DISTI #
MC100LVELT22DTG
|
Avnet Americas | Translator LVCMOS/LVTTL to LVPECL 8-Pin TSSOP Rail - Rail/Tube (Alt: MC100LVELT22DTG) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Tube | 5700 Factory Stock |
|
$2.8336 / $3.1719 | Buy Now |
DISTI #
863-MC100LVELT22DTG
|
Mouser Electronics | Translation - Voltage Levels 3.3V Dual LVTTL/ LVCMOS to LVPECL RoHS: Compliant | 553 |
|
$2.7300 / $5.6600 | Buy Now |
DISTI #
70600175
|
RS | MC100LVELT22DTG, BBG ECL TRNSLATR DUAL | ON Semiconductor MC100LVELT22DTG RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8500 / $5.7100 | RFQ |
|
Future Electronics | MC100LVELT22 Series Dual LVTTL/LVCMOS to Differential LVPECL Translator TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tube | 0Tube |
|
$2.6800 / $2.8500 | Buy Now |
|
Future Electronics | MC100LVELT22 Series Dual LVTTL/LVCMOS to Differential LVPECL Translator TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tube | 0Tube |
|
$2.6800 / $2.8500 | Buy Now |
|
Quest Components | TTL/CMOS TO PECL TRANSLATOR, 2 FUNC, COMPLEMENTARY OUTPUT, ECL, PDSO8 | 60 |
|
$4.1625 / $6.7500 | Buy Now |
|
Rochester Electronics | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 1324 |
|
$2.6200 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100LVELT22DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVELT22DTG
onsemi
Translator, Dual LVTTL / LVCMOS to Differential LVPECL, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 3.0x3.0x0.95 mm | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 0.6 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MC100LVELT22DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVELT22DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVELT22DTR2 | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100LVELT22DTG vs MC100LVELT22DTR2 |