Part Details for MC100LVELT22DTR2 by onsemi
Overview of MC100LVELT22DTR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100LVELT22DTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3965
|
Newark | Mc100Lvelt22Dtr2, Motor Driver Ic |Onsemi MC100LVELT22DTR2 Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.9000 | Buy Now |
DISTI #
2156-MC100LVELT22DTR2-ONTR-ND
|
DigiKey | IC XLATOR DUAL DFF LVPECL 8TSSOP Min Qty: 221 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
19329 In Stock |
|
$1.3600 | Buy Now |
|
Rochester Electronics | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19329 |
|
$1.1700 / $1.3800 | Buy Now |
DISTI #
4185491
|
Farnell | MC100LVELT22DTR2, MOTOR DRIVER IC RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 19329 |
|
$1.3484 | Buy Now |
Part Details for MC100LVELT22DTR2
MC100LVELT22DTR2 CAD Models
MC100LVELT22DTR2 Part Data Attributes
|
MC100LVELT22DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVELT22DTR2
onsemi
DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Delay-Max | 0.6 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MC100LVELT22DTR2
This table gives cross-reference parts and alternative options found for MC100LVELT22DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVELT22DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS853L022AG | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3 X 3 MM, 0.95 MM HEIGHT, MO-187, TSSOP-8 | Integrated Device Technology Inc | MC100LVELT22DTR2 vs ICS853L022AG |
SY100EPT22VKG | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC100LVELT22DTR2 vs SY100EPT22VKG |
MC100ES60T22DTR2 | IC,LVCMOS-TO-LVPECL TRANSLATOR,ECL100,TSSOP,8PIN,PLASTIC | Freescale Semiconductor | MC100LVELT22DTR2 vs MC100ES60T22DTR2 |
SY100ELT22LZI | TTL/CMOS to PECL Translator | Microchip Technology Inc | MC100LVELT22DTR2 vs SY100ELT22LZI |
MC100ES60T22EJR2 | TSSOP-8, Reel | Integrated Device Technology Inc | MC100LVELT22DTR2 vs MC100ES60T22EJR2 |
SN65EPT22D | 3.3-V dual LVTTL/LVCMOS to differential LVPECL buffer 8-SOIC -40 to 85 | Texas Instruments | MC100LVELT22DTR2 vs SN65EPT22D |
SY100EPT22VKITR | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL100K, PDSO8, MSOP-8 | Micrel Inc | MC100LVELT22DTR2 vs SY100EPT22VKITR |
SY100EPT22VZITR | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL100K, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MC100LVELT22DTR2 vs SY100EPT22VZITR |
SY100EPT22VKG-TR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC100LVELT22DTR2 vs SY100EPT22VKG-TR |
MC100LVELT22DR2G | Translator, Dual LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100LVELT22DTR2 vs MC100LVELT22DR2G |