Part Details for MC10107L by onsemi
Overview of MC10107L by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC10107L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4090
|
Newark | Mc10107L, Logic |Onsemi MC10107L Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
2156-MC10107L-ND
|
DigiKey | IC GATE XOR/XNOR 2-INP Min Qty: 167 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4442 In Stock |
|
$1.8000 | Buy Now |
|
Rochester Electronics | XOR/XNOR Gate 3-Element 2-IN ECL 16-Pin CDIP Rail RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4442 |
|
$1.5500 / $1.8200 | Buy Now |
DISTI #
4188155
|
Farnell | MC10107L, LOGIC RoHS: Compliant Min Qty: 200 Lead time: 3 Weeks, 1 Days Container: Each | 4442 |
|
$1.7858 | Buy Now |
Part Details for MC10107L
MC10107L CAD Models
MC10107L Part Data Attributes
|
MC10107L
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10107L
onsemi
10K SERIES, TRIPLE 2-INPUT XOR/XNOR GATE, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | XOR/XNOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 31 mA | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | -5.72 V | |
Supply Voltage-Min (Vsup) | -4.68 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10107L
This table gives cross-reference parts and alternative options found for MC10107L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10107L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10107L | 10K SERIES, TRIPLE 2-INPUT XOR/XNOR GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10107L vs MC10107L |
HD10107 | XOR/XNOR Gate, 10K Series, 3-Func, 2-Input, ECL, CDIP16 | Hitachi Ltd | MC10107L vs HD10107 |
10107N | XOR/XNOR Gate, 10K Series, 3-Func, 2-Input, ECL, PDIP16 | YAGEO Corporation | MC10107L vs 10107N |
10107F | XOR/XNOR Gate, 10K Series, 3-Func, 2-Input, ECL, CDIP16 | YAGEO Corporation | MC10107L vs 10107F |
10107F | XOR/XNOR Gate, 10K Series, 3-Func, 2-Input, ECL, CDIP16 | Signetics | MC10107L vs 10107F |