Filter Your Search
1 - 10 of 16 results
|
MC10107L
onsemi
|
$2.0372 | No | Obsolete | -5.2 V | 3.7 ns | 4 ns | 3 | 2 | NO | DIP | NO | 10K | XOR/XNOR GATE | ECL | 31 mA | -5.72 V | -4.68 V | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | ONSEMI | DIP | CERAMIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
MC10107L
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 4 ns | 4 ns | 3 | 2 | NO | DIP | NO | OPEN-EMITTER | 10K | XOR/XNOR GATE | ECL | 31 mA | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||||
|
MC10107LD
Rochester Electronics LLC
|
Check for Price | Active | XOR/XNOR GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MC10107L
Rochester Electronics LLC
|
Check for Price | No | Contact Manufacturer | -5.2 V | 3.7 ns | 3 | 2 | NO | DIP | 10K | XOR/XNOR GATE | ECL | -5.72 V | -4.68 V | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-16 | 16 | unknown | 8542.39.00.01 | |||||||||
|
MC10107LDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 4 ns | 3 | 2 | NO | DIP | NO | XOR/XNOR GATE | ECL10K | -5.72 V | -4.68 V | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC10107LS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 4 ns | 3 | 2 | NO | DIP | NO | XOR/XNOR GATE | ECL10K | -5.72 V | -4.68 V | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC10107L
Motorola Mobility LLC
|
Check for Price | Transferred | 4 ns | 4 ns | 3 | 2 | NO | DIP | NO | OPEN-EMITTER | 10K | XOR/XNOR GATE | ECL | 31 mA | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||||
|
MC10107LS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | XOR/XNOR GATE | ECL10K | -5.2 V | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||
|
MC10107LD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | XOR/XNOR GATE | ECL10K | -5.2 V | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||
|
MC10107L1
Freescale Semiconductor
|
Check for Price | No | Obsolete | -5.2 V | 4 ns | 4 ns | 3 | 2 | NO | DIP | NO | XOR/XNOR GATE | ECL | 31 mA | -5.72 V | -4.68 V | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |