Part Details for MC10141L by Motorola Semiconductor Products
Overview of MC10141L by Motorola Semiconductor Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MC10141L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 113 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 214 |
|
$11.2700 / $19.6000 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 132 |
|
$3.8700 / $9.6750 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 90 |
|
$5.9663 / $9.6750 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 48 |
|
$5.9663 / $9.6750 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 6 |
|
$6.3000 / $12.6000 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 2 |
|
$8.0625 / $9.6750 | Buy Now |
Part Details for MC10141L
MC10141L CAD Models
MC10141L Part Data Attributes
|
MC10141L
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC10141L
Motorola Semiconductor Products
Parallel In Parallel Out, 10K Series, 4-Bit, Bidirectional, True Output, ECL, CDIP16, 620-10
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 620-10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.49 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 112 mA | |
Propagation Delay (tpd) | 4.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
fmax-Min | 150 MHz |