Part Details for MC10165L by onsemi
Overview of MC10165L by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for MC10165L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC10165L-ND
|
DigiKey | ENCODER, 10K SERIES, 8-BIT, ECL Min Qty: 222 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1.3500 | Buy Now |
|
Rochester Electronics | Encoder, 10K Series, 8-Bit, ECL, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 222 |
|
$1.1600 / $1.3700 | Buy Now |
Part Details for MC10165L
MC10165L CAD Models
MC10165L Part Data Attributes:
|
MC10165L
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10165L
onsemi
10K SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10165L
This table gives cross-reference parts and alternative options found for MC10165L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10165L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10165P | 10K SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | onsemi | MC10165L vs MC10165P |
MC10165P | Encoder, 10K Series, 8-Bit, ECL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MC10165L vs MC10165P |
MC10165L | 10K SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10165L vs MC10165L |
10165F | Encoder, 10K Series, 8-Bit, ECL, CDIP16 | Signetics | MC10165L vs 10165F |