There are no models available for this part yet.
Overview of MC102522505JE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC102522505JE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72R5866
|
Newark | Res, 25M, 5%, 1.5W, Smd, Thick Film, Resistance:25Mohm, Resistance Tolerance:± 5%, Power Rating:1.5W, Resistor Case/Package:Smd, Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Macrochip Series Rohs Compliant: Yes |Ohmite MC102522505JE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $3.2900 | Buy Now | |
DISTI #
MC102522505JE-ND
|
DigiKey | RES SMD 25M OHM 5% 1.5W 5025 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
567 In Stock |
|
$2.4711 / $6.2800 | Buy Now | |
DISTI #
2485-MC102522505JE-ND
|
DigiKey | RES SMD 25M OHM 5% 1.5W 5025 Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
588-MC102522505JE
|
Mouser Electronics | Thick Film Resistors - SMD 25 Mohms 5% Tol. RoHS: Compliant | 199 |
|
$2.6000 / $6.2800 | Buy Now | |
DISTI #
70585041
|
RS | MACRO CHIP102,25MEG,5%,W/J LDS | Ohmite MC102522505JE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 879 |
|
$4.3100 / $5.0600 | Buy Now | |
Onlinecomponents.com | Res Thick Film 25M Ohm 5% 1.5W ±50ppm/°C J-Lead SMD RoHS: Compliant |
500 On Order |
|
$2.4700 / $5.5500 | Buy Now | ||
Master Electronics | Res Thick Film 25M Ohm 5% 1.5W ±50ppm/°C J-Lead SMD RoHS: Compliant |
500 On Order |
|
$2.4700 / $5.5500 | Buy Now |
CAD Models for MC102522505JE by Ohmite Mfg Co
Part Data Attributes for MC102522505JE by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
Chip
|
JESD-609 Code
|
e4
|
Manufacturer Series
|
MC
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
180 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.6 mm
|
Package Length
|
13.72 mm
|
Package Style
|
SMT
|
Package Width
|
6.35 mm
|
Rated Power Dissipation (P)
|
1.5 W
|
Resistance
|
25000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
MC
|
Size Code
|
5425
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
SILVER PALLADIUM
|
Tolerance
|
5%
|
Working Voltage
|
5000 V
|