There are no models available for this part yet.
Overview of MC102821004D by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MC102821004D by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2485-MC102821004D-ND
|
DigiKey | RES 1M OHM 0.5% 1.5W Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
87 In Stock |
|
$7.4200 | Buy Now | |
Onlinecomponents.com | Resistor - Thick Film - 1M Ohm - (+/-) 0.5% - 1.5W - SMD. |
341 In Stock |
|
$7.5800 / $12.3700 | Buy Now | ||
DISTI #
66404332
|
Verical | Res Thick Film 1M Ohm 0.5% 1.5W SMD RoHS: Not Compliant Min Qty: 8 Package Multiple: 4 Date Code: 2211 | Americas - 340 |
|
$9.2589 / $14.7437 | Buy Now | |
Master Electronics | Resistor - Thick Film - 1M Ohm - (+/-) 0.5% - 1.5W - SMD. |
341 In Stock |
|
$7.5800 / $12.3700 | Buy Now |