There are no models available for this part yet.
Overview of MC102821005FE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC102821005FE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2485-MC102821005FE-ND
|
DigiKey | RES THCK FILM 10MOHM 1.5W 5025 Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$3.7000 | Buy Now | |
Onlinecomponents.com | Res Thick Film 10M Ohm 1% 1.5W ±50ppm/°C Pad SMD RoHS: Compliant |
740 In Stock |
|
$3.7600 / $6.1700 | Buy Now | ||
DISTI #
51669884
|
Verical | Res Thick Film 10M Ohm 1% 1.5W ±50ppm/°C Pad SMD Min Qty: 10 Package Multiple: 10 Date Code: 1832 | Americas - 740 |
|
$4.9660 / $8.0210 | Buy Now | |
Master Electronics | Res Thick Film 10M Ohm 1% 1.5W ±50ppm/°C Pad SMD RoHS: Compliant |
740 In Stock |
|
$3.7600 / $6.1700 | Buy Now |
CAD Models for MC102821005FE by Ohmite Mfg Co
Part Data Attributes for MC102821005FE by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e4
|
Manufacturer Series
|
MC
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
180 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.76 mm
|
Package Length
|
12.7 mm
|
Package Style
|
SMT
|
Package Width
|
6.35 mm
|
Rated Power Dissipation (P)
|
1.5 W
|
Resistance
|
10000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
MC
|
Size Code
|
5025
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
SILVER PALLADIUM
|
Tolerance
|
1%
|
Working Voltage
|
5000 V
|
Alternate Parts for MC102821005FE
This table gives cross-reference parts and alternative options found for MC102821005FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC102821005FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC102421005FE | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10000000ohm, 5000V, 1% +/-Tol, 50ppm/Cel, 5025 | Ohmite Mfg Co | MC102821005FE vs MC102421005FE |