Part Details for MC102821254J by Ohmite Mfg Co
Overview of MC102821254J by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC102821254J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P5274
|
Newark | Mc10282 1.25 Meg 5%/Ohmite Manufacturing |Ohmite MC102821254J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $4.4100 | Buy Now |
DISTI #
2266-MC102821254J-ND
|
DigiKey | RES SMD 1.25M OHM 5% 1.5W 5025 Min Qty: 35 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
302 In Stock |
|
$2.2300 / $2.3200 | Buy Now |
DISTI #
MC102J-1.25M-ND
|
DigiKey | RES SMD 1.25M OHM 5% 1.5W 5025 Min Qty: 35 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-MC102821254J
|
Mouser Electronics | Thick Film Resistors - SMD 1.25M ohms 5% RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Res Thick Film 1.25M Ohm 5% 1W ±50ppm/°C Molded SMD |
302 Partner Stock |
|
$2.8600 / $5.6100 | Buy Now |
DISTI #
16864305
|
Verical | Res Thick Film 1.25M Ohm 5% 1W ±50ppm/°C Pad SMD RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 | Americas - 302 |
|
$2.1300 / $2.1700 | Buy Now |
DISTI #
Ohmite Mfg. MC102821254J
|
PEI Genesis | Fix Res MG/TF | 302 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 1.25M Ohm 5% 1W ±50ppm/°C Molded SMD |
302 Partner Stock |
|
$2.8600 / $5.6100 | Buy Now |
Part Details for MC102821254J
MC102821254J CAD Models
MC102821254J Part Data Attributes
|
MC102821254J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MC102821254J
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1W, 1250000ohm, 5000V, 5% +/-Tol, 50ppm/Cel, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NON-INDUCTIVE, PRECISION | |
JESD-609 Code | e4 | |
Manufacturer Series | MC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 1250000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 5000 V |