Part Details for MC102822502JE by Ohmite Mfg Co
Overview of MC102822502JE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC102822502JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M5076
|
Newark | Mc10282, 25 K, 5%/ Bulk Rohs Compliant: Yes |Ohmite MC102822502JE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.6700 | Buy Now |
DISTI #
MC102JE-25K-ND
|
DigiKey | RES SMD 25K OHM 5% 1.5W 5025 Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3210 | Buy Now |
DISTI #
588-MC102822502JE
|
Mouser Electronics | Thick Film Resistors - SMD 25K ohms 5% RoHS: Compliant | 0 |
|
$2.3500 / $2.5700 | Order Now |
DISTI #
70585065
|
RS | RES SMD 25K OHM 5% 1.5W 5025 | Ohmite MC102822502JE RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8500 / $3.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2500 / $3.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2500 / $3.2900 | Buy Now |
Part Details for MC102822502JE
MC102822502JE CAD Models
MC102822502JE Part Data Attributes
|
MC102822502JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MC102822502JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1W, 25000ohm, 5000V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 5025, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE, PRECISION | |
Construction | Chip | |
JESD-609 Code | e4 | |
Manufacturer Series | MC102 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 25000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MC | |
Size Code | 5025 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 5000 V |