Part Details for MC10E141FN by Motorola Semiconductor Products
Overview of MC10E141FN by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MC10E141FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Shift Register, 28 Pin, Plastic, PLCC | 112 |
|
$3.3248 / $7.6725 | Buy Now |
|
Quest Components | Shift Register, 28 Pin, Plastic, PLCC | 759 |
|
$5.6175 / $10.7000 | Buy Now |
|
Quest Components | Shift Register, 28 Pin, Plastic, PLCC | 8 |
|
$8.0250 / $10.7000 | Buy Now |
|
Quest Components | Shift Register, 28 Pin, Plastic, PLCC | 1 |
|
$10.7000 | Buy Now |
|
Quest Components | Shift Register, 28 Pin, Plastic, PLCC | 634 |
|
$19.2000 / $25.6000 | Buy Now |
|
Quest Components | Shift Register, 28 Pin, Plastic, PLCC | 53 |
|
$4.7314 / $7.6725 | Buy Now |
Part Details for MC10E141FN
MC10E141FN CAD Models
MC10E141FN Part Data Attributes
|
MC10E141FN
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC10E141FN
Motorola Semiconductor Products
Parallel In Parallel Out, 10E Series, 8-Bit, Right Direction, True Output, ECL, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | RIGHT | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 700000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 181 mA | |
Propagation Delay (tpd) | 1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.505 mm | |
fmax-Min | 700 MHz |