Part Details for MC10E195FN by Motorola Semiconductor Products
Overview of MC10E195FN by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Automotive
Price & Stock for MC10E195FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Delay Line, Programmable, 1-line, 1-tap, Ecl10, Ldcc, 28pin, Plastic | 387 |
|
$10.2400 / $14.4000 | Buy Now |
|
Quest Components | Delay Line, Programmable, 1-line, 1-tap, Ecl10, Ldcc, 28pin, Plastic | 308 |
|
$6.4200 / $10.7000 | Buy Now |
|
Quest Components | Delay Line, Programmable, 1-line, 1-tap, Ecl10, Ldcc, 28pin, Plastic | 90 |
|
$4.7314 / $7.6725 | Buy Now |
|
Quest Components | Delay Line, Programmable, 1-line, 1-tap, Ecl10, Ldcc, 28pin, Plastic | 50 |
|
$4.7314 / $7.6725 | Buy Now |
|
Quest Components | Delay Line, Programmable, 1-line, 1-tap, Ecl10, Ldcc, 28pin, Plastic | 37 |
|
$5.1150 / $7.6725 | Buy Now |
|
Quest Components | Delay Line, Programmable, 1-line, 1-tap, Ecl10, Ldcc, 28pin, Plastic | 24 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for MC10E195FN
MC10E195FN CAD Models
MC10E195FN Part Data Attributes
|
MC10E195FN
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC10E195FN
Motorola Semiconductor Products
Active Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH EBAR; ON-CHIP CASCADE CIRCUITRY; TYP. JITTER = 5PS MAX | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 127 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 156 mA | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 4.72 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Delay-Nom (td) | 3.63 ns | |
Width | 11.5062 mm |