Part Details for MC10E196FNR2 by onsemi
Overview of MC10E196FNR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Price & Stock for MC10E196FNR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3208
|
Newark | Mc10E196Fnr2, Logic |Onsemi MC10E196FNR2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 / $5.9600 | Buy Now |
|
Rochester Electronics | Active Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$3.4100 / $4.0200 | Buy Now |
|
Chip1Cloud | 5V ECL Programmable Delay Chip | 1500 |
|
RFQ | |
DISTI #
4188252
|
Farnell | MC10E196FNR2, LOGIC RoHS: Compliant Min Qty: 500 Lead time: 3 Weeks, 1 Days Container: Each | 500 |
|
$3.6480 | Buy Now |
Part Details for MC10E196FNR2
MC10E196FNR2 CAD Models
MC10E196FNR2 Part Data Attributes:
|
MC10E196FNR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E196FNR2
onsemi
ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC=0 WITH VEE=-4.2 V TO -5.7 V | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 127 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 156 mA | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 4.72 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Delay-Nom (td) | 3.63 ns | |
Width | 11.505 mm |
Alternate Parts for MC10E196FNR2
This table gives cross-reference parts and alternative options found for MC10E196FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E196FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10E196JCTR | Silicon Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E196FNR2 vs SY10E196JCTR |
MC10E196FN | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC10E196FNR2 vs MC10E196FN |
SY10E196JC | Silicon Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28 | Microchip Technology Inc | MC10E196FNR2 vs SY10E196JC |
SY10E196JZTR | SILICON DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E196FNR2 vs SY10E196JZTR |
SY10E196JZ-TR | SILICON DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28 | Microchip Technology Inc | MC10E196FNR2 vs SY10E196JZ-TR |
MC10E196FNG | 5.0 V ECL Programmable Delay Chip, 28 LEAD PLCC, 37-TUBE | onsemi | MC10E196FNR2 vs MC10E196FNG |