Part Details for MC10EL07DR2G by onsemi
Overview of MC10EL07DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Automotive
Price & Stock for MC10EL07DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2939
|
Newark | Mc10El07Dr2G, Logic |Onsemi MC10EL07DR2G Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $3.6300 | Buy Now |
|
Rochester Electronics | MC10EL07 - XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 14080 |
|
$2.7800 / $3.2800 | Buy Now |
DISTI #
SMC-MC10EL07DR2G
|
Sensible Micro Corporation | Mc10El07Dr2G, Logic RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Cut Tape | 100 |
|
$5.0649 / $5.4502 | RFQ |
DISTI #
SMC-MC10EL07DR2G
|
Sensible Micro Corporation | Mc10El07Dr2G, Logic RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Cut Tape | 200 |
|
$5.0649 / $5.4502 | RFQ |
DISTI #
4188281
|
Farnell | MC10EL07DR2G, LOGIC RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 14080 |
|
$3.9779 | Buy Now |
Part Details for MC10EL07DR2G
MC10EL07DR2G CAD Models
MC10EL07DR2G Part Data Attributes
|
MC10EL07DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL07DR2G
onsemi
5.0 V ECL 2-Input XOR/XNOR Gate, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC =0V WITH VEE = -4.2V TO -5.7V | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | XOR/XNOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 17 mA | |
Prop. Delay@Nom-Sup | 0.435 ns | |
Propagation Delay (tpd) | 0.395 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC10EL07DR2G
This table gives cross-reference parts and alternative options found for MC10EL07DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL07DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL07D | 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, SOIC-8 | onsemi | MC10EL07DR2G vs MC10EL07D |
SY10EL07ZI | XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL07DR2G vs SY10EL07ZI |
MC10EL07D | 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10EL07DR2G vs MC10EL07D |
MC10EL07DR2 | 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, SOIC-8 | onsemi | MC10EL07DR2G vs MC10EL07DR2 |
SY10EL07ZGTR | 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL07DR2G vs SY10EL07ZGTR |
MC10EL07DR2 | 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10EL07DR2G vs MC10EL07DR2 |
SY10EL07ZC | XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 | Micrel Inc | MC10EL07DR2G vs SY10EL07ZC |
SK10EL07DT | XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Semtech Corporation | MC10EL07DR2G vs SK10EL07DT |
SY10EL07ZCTR | XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 | Micrel Inc | MC10EL07DR2G vs SY10EL07ZCTR |
SY10EL07ZC | XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 | Microchip Technology Inc | MC10EL07DR2G vs SY10EL07ZC |