Part Details for MC10EL11DR2 by onsemi
Overview of MC10EL11DR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10EL11DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2944
|
Newark | Mc10El11Dr2, Motor Drivers/Controllers |Onsemi MC10EL11DR2 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.6900 | Buy Now |
DISTI #
2156-MC10EL11DR2-ND
|
DigiKey | IC CLK BUFFER 1:2 1.5GHZ 8-SOIC Min Qty: 198 Lead time: 54 Weeks Container: Bulk MARKETPLACE PRODUCT |
127480 In Stock |
|
$1.5200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 2295 |
|
$1.5613 / $3.8080 | Buy Now |
|
Quest Components | LOW SKEW CLOCK DRIVER, 10EL SERIES, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), ECL, PDSO8 | 2312 |
|
$1.0316 / $2.4563 | Buy Now |
|
Quest Components | LOW SKEW CLOCK DRIVER, 10EL SERIES, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), ECL, PDSO8 | 1876 |
|
$1.5750 / $3.1500 | Buy Now |
|
Quest Components | LOW SKEW CLOCK DRIVER, 10EL SERIES, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), ECL, PDSO8 | 1195 |
|
$1.6510 / $3.8100 | Buy Now |
|
Quest Components | LOW SKEW CLOCK DRIVER, 10EL SERIES, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), ECL, PDSO8 | 1836 |
|
$1.7850 / $5.1000 | Buy Now |
|
Rochester Electronics | MC10EL11 - Low Skew Clock Driver, 10EL Series, 2 True Output(s), ECL, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 127480 |
|
$1.3100 / $1.5400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1975 |
|
$2.5000 / $3.8500 | Buy Now |
DISTI #
4185526
|
Farnell | FANOUT BUFFER, 1.5GHZ, SOIC-8 RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 127480 |
|
$1.4822 | Buy Now |
Part Details for MC10EL11DR2
MC10EL11DR2 CAD Models
MC10EL11DR2 Part Data Attributes
|
MC10EL11DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL11DR2
onsemi
10EL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC=0 WITH VEE= -4.2V TO -5.7V | |
Family | 10EL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 0.37 ns | |
Propagation Delay (tpd) | 0.34 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC10EL11DR2
This table gives cross-reference parts and alternative options found for MC10EL11DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL11DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL11D | 10EL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 | onsemi | MC10EL11DR2 vs MC10EL11D |
MC10EL11DR2 | 10EL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10EL11DR2 vs MC10EL11DR2 |
MC10EL11DR2G | Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10EL11DR2 vs MC10EL11DR2G |