Part Details for MC10EL12DTG by onsemi
Overview of MC10EL12DTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for MC10EL12DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2950
|
Newark | Mc10El12Dtg, Logic |Onsemi MC10EL12DTG Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 / $4.8800 | Buy Now |
|
Rochester Electronics | OR/NOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 39320 |
|
$2.7800 / $3.2800 | Buy Now |
DISTI #
4188289
|
Farnell | BUFFER, 5.7V, TSSOP, -40 TO 85DEG C RoHS: Compliant Min Qty: 200 Lead time: 3 Weeks, 1 Days Container: Each | 39320 |
|
$4.3151 | Buy Now |
Part Details for MC10EL12DTG
MC10EL12DTG CAD Models
MC10EL12DTG Part Data Attributes
|
MC10EL12DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL12DTG
onsemi
ECL Low Impedance Driver, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10EL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | OR/NOR GATE | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MC10EL12DTG
This table gives cross-reference parts and alternative options found for MC10EL12DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL12DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL12DTR2G | ECL Low Impedance Driver, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC10EL12DTG vs MC10EL12DTR2G |