Filter Your Search
1 - 1 of 1 results
|
MC10EL12DTG
onsemi
|
$3.9500 | Yes | Yes | Obsolete | 5 V | 450 ps | 1 | 2 | YES | TSSOP | 10EL | OR/NOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 5.7 V | 4.2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | SOIC | LEAD FREE, PLASTIC, TSSOP-8 | 8 | 948R-02 | compliant | 8542.39.00.01 |