-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0 V ECL D Flip-Flop with Set and Reset, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0615
|
Newark | D-Type Flip Flop, 0.475Ns, Soic-8, Logic Family/Base Number:-, Flip-Flop Type:D, Propagation Delay:475Ps, Frequency:2.8Ghz, Output Current:50Ma, Logic Case Style:Soic, No. Of Pins:8Pins, Trigger Type:Positive Edge, Product Range:- Rohs Compliant: Yes |Onsemi MC10EL31DG Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $5.6700 | Buy Now |
DISTI #
MC10EL31DGOS-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
60 In Stock |
|
$3.6850 / $7.0200 | Buy Now |
DISTI #
MC10EL31DG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EL31DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$3.9112 / $4.3782 | Buy Now |
DISTI #
863-MC10EL31DG
|
Mouser Electronics | Flip Flops 5V ECL D-Type w/Set and Reset RoHS: Compliant | 98 |
|
$3.8300 / $7.0100 | Buy Now |
DISTI #
70347749
|
RS | MC10EL31DG D Type Flip Flop IC, ECL, +/-4.2 - +/-5.7 V, 8-Pin SOIC | ON Semiconductor MC10EL31DG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6900 / $7.8700 | RFQ |
|
Future Electronics | MC10EL31 Series 5.7 V 2.8 GHz SMT ECL D Flip‐Flop With Set and Reset - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 98 Package Multiple: 98 Container: Tube | 196Tube |
|
$4.1800 / $4.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$5.0400 / $10.0800 | Buy Now |
|
Quest Components | D FLIP-FLOP, 10EL SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, ECL, PDSO8 | 20 |
|
$6.7500 / $13.5000 | Buy Now |
DISTI #
MC10EL31DG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EL31DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$3.9112 / $4.3782 | Buy Now |
|
Ameya Holding Limited | Min Qty: 98 | 7 |
|
$5.6931 / $5.8693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC10EL31DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL31DG
onsemi
5.0 V ECL D Flip-Flop with Set and Reset, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 0.645 ns | |
Propagation Delay (tpd) | 0.59 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 2200 MHz |
This table gives cross-reference parts and alternative options found for MC10EL31DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL31DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL31ZCTR | D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL31DG vs SY10EL31ZCTR |
SK10EL31WD | D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, SOIC-8 | Semtech Corporation | MC10EL31DG vs SK10EL31WD |
SY10EL31ZC | D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL31DG vs SY10EL31ZC |
SY10EL31ZI | D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL31DG vs SY10EL31ZI |
SY10EL31ZITR | D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL31DG vs SY10EL31ZITR |
SK10EL31WDT | D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, SOIC-8 | Semtech Corporation | MC10EL31DG vs SK10EL31WDT |
SY10EL31ZG-TR | 10EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC10EL31DG vs SY10EL31ZG-TR |
SY10EL31ZITR | D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL31DG vs SY10EL31ZITR |