Part Details for MC10EL32D by onsemi
Overview of MC10EL32D by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Automotive
Price & Stock for MC10EL32D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2962
|
Newark | Mc10El32D, Logic |Onsemi MC10EL32D Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
2156-MC10EL32D-ON-ND
|
DigiKey | IC DIVIDER DIV X2 ECL DIFF 8SOIC Min Qty: 167 Lead time: 42 Weeks Container: Tube MARKETPLACE PRODUCT |
6385 In Stock |
|
$1.8000 | Buy Now |
|
Rochester Electronics | MC10EL32 - Prescaler, 10EL Series, 1-Func, ECL, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6385 |
|
$1.5500 / $1.8200 | Buy Now |
DISTI #
SMC-MC10EL32D
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 5 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1036 |
|
$2.5000 / $3.8500 | Buy Now |
DISTI #
4188295
|
Farnell | MC10EL32D, LOGIC RoHS: Compliant Min Qty: 294 Lead time: 3 Weeks, 1 Days Container: Each | 6385 |
|
$1.8334 | Buy Now |
Part Details for MC10EL32D
MC10EL32D CAD Models
MC10EL32D Part Data Attributes
|
MC10EL32D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL32D
onsemi
10EL SERIES, PRESCALER, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 2600000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 2600 MHz |
Alternate Parts for MC10EL32D
This table gives cross-reference parts and alternative options found for MC10EL32D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL32D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL32VZGTR | 10EL SERIES, PRESCALER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | MC10EL32D vs SY10EL32VZGTR |
SY10EL32VZI | Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL32D vs SY10EL32VZI |
SY10EL32VZG | 10EL SERIES, PRESCALER, PDSO8 | Microchip Technology Inc | MC10EL32D vs SY10EL32VZG |
MC10EL32DR2 | 10EL SERIES, PRESCALER, PDSO8, SOIC-8 | onsemi | MC10EL32D vs MC10EL32DR2 |
SY10EL32LZCTR | Monostable Multivibrator, 10EL Series, 1-Func, ECL, PDSO8, | Synergy Semiconductor Corp | MC10EL32D vs SY10EL32LZCTR |
SY10EL32VZG-TR | Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | MC10EL32D vs SY10EL32VZG-TR |
SY10EL32ZCTR | Monostable Multivibrator, 10EL Series, 1-Func, ECL, PDSO8, | Synergy Semiconductor Corp | MC10EL32D vs SY10EL32ZCTR |
SY10EL32LZC | Prescaler, 10EL Series, 1-Func, Bipolar, PDSO8, | Synergy Semiconductor Corp | MC10EL32D vs SY10EL32LZC |
SY10EL32VZC | Prescaler, 100EL Series, 1-Func, ECL, PDSO8 | Microchip Technology Inc | MC10EL32D vs SY10EL32VZC |