Part Details for SY10EL32LZC by Synergy Semiconductor Corp
Overview of SY10EL32LZC by Synergy Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for SY10EL32LZC
SY10EL32LZC CAD Models
SY10EL32LZC Part Data Attributes:
|
SY10EL32LZC
Synergy Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SY10EL32LZC
Synergy Semiconductor Corp
Prescaler, 10EL Series, 1-Func, Bipolar, PDSO8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNERGY SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 2600000000 Hz | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 0.65 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
fmax-Min | 2600 MHz |
Alternate Parts for SY10EL32LZC
This table gives cross-reference parts and alternative options found for SY10EL32LZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EL32LZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL32VZCTR | Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY10EL32LZC vs SY10EL32VZCTR |
MC10EL32DR2G | 5.0 V ECL ÷·2 Divider, SOIC-8 Narrow Body, 2500-REEL | onsemi | SY10EL32LZC vs MC10EL32DR2G |
SY10EL32VZC | Prescaler, 100EL Series, 1-Func, ECL, PDSO8 | Microchip Technology Inc | SY10EL32LZC vs SY10EL32VZC |
SY10EL32VZG | 10EL SERIES, PRESCALER, PDSO8 | Microchip Technology Inc | SY10EL32LZC vs SY10EL32VZG |
SY10EL32VZI | Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY10EL32LZC vs SY10EL32VZI |
SK10EL32WD | Prescaler, 10EL Series, 1-Func, PDSO8, SOIC-8 | Semtech Corporation | SY10EL32LZC vs SK10EL32WD |
MC10EL32DR2 | 10EL SERIES, PRESCALER, PDSO8, SOIC-8 | onsemi | SY10EL32LZC vs MC10EL32DR2 |
SY10EL32VZCTR | Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY10EL32LZC vs SY10EL32VZCTR |
SY10EL32VZG-TR | Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Micrel Inc | SY10EL32LZC vs SY10EL32VZG-TR |
SY10EL32LZCTR | Monostable Multivibrator, 10EL Series, 1-Func, ECL, PDSO8, | Synergy Semiconductor Corp | SY10EL32LZC vs SY10EL32LZCTR |