-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0 V ECL ÷·2 Divider, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0616
|
Newark | Divide-By-2 Ecl Divider, Soic-8, No. Of Inputs:1Inputs, Clock Frequency:3Ghz, Supply Voltage Min:4.2V, Supply Voltage Max:5.7V, Logic Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°Crohs Compliant: Yes |Onsemi MC10EL32DG Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 / $6.5600 | Buy Now |
DISTI #
MC10EL32DGOS-ND
|
DigiKey | IC DIVIDER BY 2 1-BIT 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
60 In Stock |
|
$4.4356 / $8.1200 | Buy Now |
DISTI #
MC10EL32DG
|
Avnet Americas | Clock Divider Buffer 2-OUT 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EL32DG) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$4.5268 / $5.0673 | Buy Now |
DISTI #
863-MC10EL32DG
|
Mouser Electronics | Clock Drivers & Distribution 5V ECL Divide By 2 Divider RoHS: Compliant | 194 |
|
$4.4300 / $7.9600 | Buy Now |
DISTI #
70347750
|
RS | MC10EL32DG, Clock Divider ECL ECL 1-Input Differential 8-Pin SOIC | ON Semiconductor MC10EL32DG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9800 / $8.2200 | RFQ |
|
Future Electronics | MC10EL32 Series 5 V Surface Mount ECL Divide by 2 Divider - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 98 Container: Bulk | 0Bulk |
|
$4.5800 / $4.8600 | Buy Now |
|
Rochester Electronics | MC10EL32 - Prescaler, 10EL Series, 1-Func, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 750 |
|
$4.1900 / $4.9300 | Buy Now |
DISTI #
MC10EL32DG
|
Avnet Americas | Clock Divider Buffer 2-OUT 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EL32DG) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$4.5268 / $5.0673 | Buy Now |
DISTI #
MC10EL32DG
|
Avnet Americas | Clock Divider Buffer 2-OUT 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EL32DG) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$4.5268 / $5.0673 | Buy Now |
|
ComSIT USA | 5V ECL DIVIDE BY 2 DIVIDER Prescaler, 10EL Series, 1-Func, ECL, PDSO8 RoHS: Compliant | Europe - 588 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC10EL32DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL32DG
onsemi
5.0 V ECL ÷·2 Divider, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 2600000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 2600 MHz |
This table gives cross-reference parts and alternative options found for MC10EL32DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL32DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL32VZGTR | 10EL SERIES, PRESCALER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | MC10EL32DG vs SY10EL32VZGTR |
SY10EL32VZI | Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL32DG vs SY10EL32VZI |
SY10EL32VZG | 10EL SERIES, PRESCALER, PDSO8 | Microchip Technology Inc | MC10EL32DG vs SY10EL32VZG |
MC10EL32DR2 | 10EL SERIES, PRESCALER, PDSO8, SOIC-8 | onsemi | MC10EL32DG vs MC10EL32DR2 |
SY10EL32LZCTR | Monostable Multivibrator, 10EL Series, 1-Func, ECL, PDSO8, | Synergy Semiconductor Corp | MC10EL32DG vs SY10EL32LZCTR |
SY10EL32VZG-TR | Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | MC10EL32DG vs SY10EL32VZG-TR |
SY10EL32ZCTR | Monostable Multivibrator, 10EL Series, 1-Func, ECL, PDSO8, | Synergy Semiconductor Corp | MC10EL32DG vs SY10EL32ZCTR |
SY10EL32LZC | Prescaler, 10EL Series, 1-Func, Bipolar, PDSO8, | Synergy Semiconductor Corp | MC10EL32DG vs SY10EL32LZC |
SY10EL32VZC | Prescaler, 100EL Series, 1-Func, ECL, PDSO8 | Microchip Technology Inc | MC10EL32DG vs SY10EL32VZC |