Logic
MC10EL33DT
onsemi
Description: 10EL SERIES, PRESCALER, PDSO8, PLASTIC, TSSOP-8

Overview of MC10EL33DT by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC10EL33DT by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK2969
Newark Mc10El33Dt, Logic |Onsemi MC10EL33DT RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.0200
  • 250 $1.6900
  • 500 $1.6400
$1.6400 / $2.0200 Buy Now
DISTI # MC10EL33DT
Avnet Americas BBG ECL DIFF INPUT 4 DIV - Rail/Tube (Alt: MC10EL33DT) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 4022 Partner Stock
  • 200 $1.8500
  • 210 $1.8000
  • 410 $1.7500
  • 1,000 $1.7000
  • 2,000 $1.6500
  • 10,000 $1.6000
  • 20,000 $1.5500
$1.5500 / $1.8500 Buy Now
Rochester Electronics Prescaler, 10EL Series, 1-Func, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 603
  • 1 $1.8200
  • 25 $1.7800
  • 100 $1.7100
  • 500 $1.6400
  • 1,000 $1.5500
$1.5500 / $1.8200 Buy Now

CAD Models for MC10EL33DT by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10EL33DT by onsemi

MC10EL33DT
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
PLASTIC, TSSOP-8
Pin Count
8
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family
10EL
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Logic IC Type
PRESCALER
Number of Data/Clock Inputs
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
Power Supply Current-Max (ICC)
33 mA
Propagation Delay (tpd)
0.81 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
fmax-Min
3800 MHz
Want to compare parts?
  1. MC10EL33DT
    onsemi
    10EL SERIES, PRESCALER, PDSO8, PLASTIC, TSSOP-8
    VS

Alternate Parts for MC10EL33DT

This table gives cross-reference parts and alternative options found for MC10EL33DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL33DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC10EL33DTR2G 5.0 V ECL ÷·4 Divider, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL onsemi MC10EL33DT vs MC10EL33DTR2G
MC10EL33DTR2 10EL SERIES, PRESCALER, PDSO8, PLASTIC, TSSOP-8 onsemi MC10EL33DT vs MC10EL33DTR2
Part Number Description Manufacturer Compare
MC100LVEL32DTR2 100LVEL SERIES, PRESCALER, PDSO8, PLASTIC, TSSOP-8 onsemi MC10EL33DT vs MC100LVEL32DTR2
SY10EP33VKCTR 10EP SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8, MSOP-8 Micrel Inc MC10EL33DT vs SY10EP33VKCTR
MC100EL33DG 5.0 V ECL ÷·4 Divider, SOIC-8 Narrow Body, 98-TUBE onsemi MC10EL33DT vs MC100EL33DG
MC100LVEL32MNR4G 3.3 V ECL ÷2 Divider, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL onsemi MC10EL33DT vs MC100LVEL32MNR4G
MC10EL33DTR2 10EL SERIES, PRESCALER, PDSO8, PLASTIC, TSSOP-8 onsemi MC10EL33DT vs MC10EL33DTR2
MC100LVEL32DTG 3.3 V ECL ÷2 Divider, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE onsemi MC10EL33DT vs MC100LVEL32DTG
SY10EP33VKGTR 10EP SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8, LEAD FREE, MSOP-8 Microchip Technology Inc MC10EL33DT vs SY10EP33VKGTR
MC100LVEL32DT 100LVEL SERIES, PRESCALER, PDSO8, PLASTIC, TSSOP-8 onsemi MC10EL33DT vs MC100LVEL32DT
MC10EP33DTG 3.3 V / 5.0 V ECL ÷·4 Divider, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE onsemi MC10EL33DT vs MC10EP33DTG
MC10EL33DTR2G 5.0 V ECL ÷·4 Divider, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL onsemi MC10EL33DT vs MC10EL33DTR2G

Related Parts for MC10EL33DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10EL33DT by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10EL33DT by onsemi

Select Manufacturer
Which Manufacturer of MC10EL33DT would you like to use for your alert(s)?
  • Please alert me when MC10EL33DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10EL33DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10EL33DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10EL33DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10EL33DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10EL33DT by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: