Part Details for MC10EP16DTR2G by onsemi
Overview of MC10EP16DTR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC10EP16DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3729
|
Newark | Differential Driver/Receiver, Device Type:Differential Receiver/Driver, Output Level:Ecl, Signaling Rate:-, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi MC10EP16DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.5600 | Buy Now |
DISTI #
488-MC10EP16DTR2GCT-ND
|
DigiKey | IC RCVR/DRVR 5V DIFF ECL 8-TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$5.8925 / $11.2200 | Buy Now |
DISTI #
MC10EP16DTR2G
|
Avnet Americas | Differential Receiver/Driver 8-Pin TSSOP T/R - Tape and Reel (Alt: MC10EP16DTR2G) RoHS: Compliant Min Qty: 124 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12500 Partner Stock |
|
$5.9644 / $7.1188 | Buy Now |
DISTI #
MC10EP16DTR2G
|
Avnet Americas | Differential Receiver/Driver 8-Pin TSSOP T/R - Tape and Reel (Alt: MC10EP16DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$6.2542 / $7.0009 | Buy Now |
DISTI #
863-MC10EP16DTR2G
|
Mouser Electronics | Bus Transceivers 3.3V/5V ECL Diff Line RCVR RoHS: Compliant | 0 |
|
$5.8900 | Order Now |
|
Future Electronics | MC10EP16 Series 5.5 V 4 GHz ECL Differential Receiver/Driver - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$5.9800 | Buy Now |
|
Quest Components | 80 |
|
$5.2170 / $8.4600 | Buy Now | |
|
Rochester Electronics | Line Transceiver, 1 Driver, 1 Rcvr, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 41943 |
|
$5.7900 / $6.8100 | Buy Now |
DISTI #
MC10EP16DTR2G
|
Avnet Americas | Differential Receiver/Driver 8-Pin TSSOP T/R - Tape and Reel (Alt: MC10EP16DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$6.2542 / $7.0009 | Buy Now |
DISTI #
MC10EP16DTR2G
|
Avnet Americas | Differential Receiver/Driver 8-Pin TSSOP T/R - Tape and Reel (Alt: MC10EP16DTR2G) RoHS: Compliant Min Qty: 124 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12500 Partner Stock |
|
$5.9644 / $7.1188 | Buy Now |
Part Details for MC10EP16DTR2G
MC10EP16DTR2G CAD Models
MC10EP16DTR2G Part Data Attributes:
|
MC10EP16DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP16DTR2G
onsemi
Differential Driver / Receiver, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 3.0x3.0x0.95 mm | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.28 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.28 ns | |
Width | 3 mm |
Alternate Parts for MC10EP16DTR2G
This table gives cross-reference parts and alternative options found for MC10EP16DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP16DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EP16DTR2 | LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10EP16DTR2G vs MC10EP16DTR2 |
MC10EP16DTG | Differential Driver / Receiver, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | MC10EP16DTR2G vs MC10EP16DTG |
MC10EP16DT | LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10EP16DTR2G vs MC10EP16DT |