Logic
MC10EP195MNG
onsemi
Description: 3.3 V ECL Programmable Delay Chip, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE

Overview of MC10EP195MNG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for MC10EP195MNG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK3074
Newark Mc10Ep195Mng, Logic |Onsemi MC10EP195MNG RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $17.3300
  • 50 $15.7200
  • 100 $14.4000
  • 250 $13.3800
  • 500 $12.5000
$12.5000 / $17.3300 Buy Now
DISTI # MC10EP195MNG
Avnet Americas Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin QFN EP Tray - Rail/Tube (Alt: MC10EP195MNG) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 62 Partner Stock
  • 35 $10.7300
  • 40 $10.4400
  • 80 $10.1500
  • 180 $9.8600
  • 350 $9.5700
  • 1,800 $9.2800
  • 3,500 $8.9900
$8.9900 / $10.7300 Buy Now
Rochester Electronics Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL ' RoHS: Compliant Status: Obsolete Min Qty: 1 62
  • 1 $10.5700
  • 25 $10.3600
  • 100 $9.9300
  • 500 $9.5100
  • 1,000 $8.9800
$8.9800 / $10.5700 Buy Now

CAD Models for MC10EP195MNG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10EP195MNG by onsemi

MC10EP195MNG
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
QFN
Package Description
5 X 5 X 1 MM, 0.50 MM PITCH, LEAD FREE, QFN-32
Pin Count
32
Manufacturer Package Code
488AM
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V
Family
10E
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
5 mm
Logic IC Type
ACTIVE DELAY LINE
Moisture Sensitivity Level
1
Number of Functions
1
Number of Taps/Steps
1023
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
180 mA
Programmable Delay Line
YES
Prop. Delay@Nom-Sup
15.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Total Delay-Nom (td)
12.2 ns
Width
5 mm
Want to compare parts?
  1. MC10EP195MNG
    onsemi
    3.3 V ECL Programmable Delay Chip, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE
    VS

Alternate Parts for MC10EP195MNG

This table gives cross-reference parts and alternative options found for MC10EP195MNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP195MNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC10EP195MNR4G 3.3 V ECL Programmable Delay Chip, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL onsemi MC10EP195MNG vs MC10EP195MNR4G
Part Number Description Manufacturer Compare
MC100EP196BMNG 3.3 V ECL Programmable Delay Chip with FTUNE, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE onsemi MC10EP195MNG vs MC100EP196BMNG
MC100E196FNR2G Skew Management, 5.0 V, ECL Programmable Delay Chip, 28 LEAD PLCC, 500-REEL onsemi MC10EP195MNG vs MC100E196FNR2G
SY100EP196VTG ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32 Microchip Technology Inc MC10EP195MNG vs SY100EP196VTG
MC100EP195FAG 3.3 V ECL Programmable Delay Chip, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY onsemi MC10EP195MNG vs MC100EP195FAG
SY89295UTG-TR ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32 Microchip Technology Inc MC10EP195MNG vs SY89295UTG-TR
MC10E195FNR2G 5.0 V ECL Programmable Delay Chip, 28 LEAD PLCC, 500-REEL onsemi MC10EP195MNG vs MC10E195FNR2G
MC100EP195FAR2G 3.3 V ECL Programmable Delay Chip, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL onsemi MC10EP195MNG vs MC100EP195FAR2G
MC100EP196FAG 3.3 V ECL Programmable Delay Chip, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY onsemi MC10EP195MNG vs MC100EP196FAG
MC10E195FN ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC10EP195MNG vs MC10E195FN
MC100EP196FA ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, LQFP-32 onsemi MC10EP195MNG vs MC100EP196FA

Related Parts for MC10EP195MNG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10EP195MNG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10EP195MNG by onsemi

Select Manufacturer
Which Manufacturer of MC10EP195MNG would you like to use for your alert(s)?
  • Please alert me when MC10EP195MNG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10EP195MNG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10EP195MNG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10EP195MNG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10EP195MNG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10EP195MNG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: