Part Details for MC10H141P by Motorola Semiconductor Products
Overview of MC10H141P by Motorola Semiconductor Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MC10H141P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 646 |
|
$2.7810 / $6.9525 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 505 |
|
$0.6500 / $2.5000 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 40 |
|
$4.6350 / $6.9525 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 568 |
|
$3.3000 / $8.2500 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 15 |
|
$5.5600 / $8.3400 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 20 |
|
$7.3050 / $14.6100 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 168 |
|
$4.2874 / $6.9525 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 120 |
|
$4.2874 / $6.9525 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 122 |
|
$5.5000 / $8.4600 | Buy Now |
Part Details for MC10H141P
MC10H141P CAD Models
MC10H141P Part Data Attributes:
|
MC10H141P
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC10H141P
Motorola Semiconductor Products
Parallel In Parallel Out, 10H Series, 4-Bit, Bidirectional, True Output, ECL, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | 10H | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 112 mA | |
Propagation Delay (tpd) | 2.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 250 MHz |