Part Details for MC10H160PG by onsemi
Overview of MC10H160PG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10H160PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3400
|
Newark | Each |Onsemi MC10H160PG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 / $4.1000 | Buy Now |
|
Rochester Electronics | Parity Generator/Checker, 10H Series, 12-Bit, True Output, ECL, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2394 |
|
$3.1400 / $3.7000 | Buy Now |
DISTI #
4198209
|
Farnell | EACH RoHS: Compliant Min Qty: 100 Lead time: 3 Weeks, 1 Days Container: Each | 2394 |
|
$3.8079 | Buy Now |
Part Details for MC10H160PG
MC10H160PG CAD Models
MC10H160PG Part Data Attributes:
|
MC10H160PG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H160PG
onsemi
10H SERIES, 12-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PDIP16, LEAD FREE, PLASTIC, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10H | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10H160PG
This table gives cross-reference parts and alternative options found for MC10H160PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H160PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H160P | 10H SERIES, 12-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | MC10H160PG vs MC10H160P |
MC10H160P | 10H SERIES, 12-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC10H160PG vs MC10H160P |