Part Details for MC10H161FNG by onsemi
Overview of MC10H161FNG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for MC10H161FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3401
|
Newark | Mc10H161Fng, Motor Drivers/Controllers |Onsemi MC10H161FNG RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $4.4500 | Buy Now |
DISTI #
MC10H161FNG
|
Avnet Americas | - Rail/Tube (Alt: MC10H161FNG) RoHS: Compliant Min Qty: 91 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1714 Partner Stock |
|
$3.4224 / $4.0848 | Buy Now |
|
Rochester Electronics | Decoder/Driver, 10H Series, Inverted Output, ECL, PQCC20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1714 |
|
$3.4200 / $4.0300 | Buy Now |
Part Details for MC10H161FNG
MC10H161FNG CAD Models
MC10H161FNG Part Data Attributes
|
MC10H161FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H161FNG
onsemi
10H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20, LEAD FREE, PLASTIC, LCC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10H | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 84 mA | |
Prop. Delay@Nom-Sup | 2.2 ns | |
Propagation Delay (tpd) | 2.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.46 V | |
Supply Voltage-Min (Vsup) | -4.94 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MC10H161FNG
This table gives cross-reference parts and alternative options found for MC10H161FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H161FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS138FN | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20 | Texas Instruments | MC10H161FNG vs SN74LS138FN |
MC10H171FNG | 10H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20, LEAD FREE, PLASTIC, LCC-20 | onsemi | MC10H161FNG vs MC10H171FNG |
SN74LS247FN | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PQCC20 | Texas Instruments | MC10H161FNG vs SN74LS247FN |
SN74ALS539FN-00 | ALS SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PQCC20 | Texas Instruments | MC10H161FNG vs SN74ALS539FN-00 |
SN74LS48FN | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PQCC20 | Texas Instruments | MC10H161FNG vs SN74LS48FN |
74F537QC | Decoder/Driver, F/FAST Series, Configurable Output, TTL, PQCC20, PLASTIC, CC-20 | Fairchild Semiconductor Corporation | MC10H161FNG vs 74F537QC |
MC10172FN | 10K SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H161FNG vs MC10172FN |
T74LS156C1 | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | MC10H161FNG vs T74LS156C1 |
MC10162FNR2 | Decoder/Driver, 10K Series, Inverted Output, ECL, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | MC10H161FNG vs MC10162FNR2 |
SN74LS155AFNR | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PQCC20 | Texas Instruments | MC10H161FNG vs SN74LS155AFNR |