| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC10H172FNR2G | onsemi | Check for Price | 2-LINE TO 4-LINE DECODER, 10H Series, True Output, ECL, PQCC20 | SN74LS48FN vs MC10H172FNR2G |
| SN74LS47FN | Rochester Electronics LLC | Check for Price | Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, PQCC20 | SN74LS48FN vs SN74LS47FN |
| SN74ALS539FN-00 | Texas Instruments | Check for Price | ALS Series, Configurable Output, TTL, PQCC20 | SN74LS48FN vs SN74ALS539FN-00 |
| SN74S138FNR | Texas Instruments | Check for Price | S Series, Inverted Output, TTL, PQCC20 | SN74LS48FN vs SN74S138FNR |
| MC10162FN | Rochester Electronics LLC | Check for Price | 10K Series, Inverted Output, ECL, PQCC20 | SN74LS48FN vs MC10162FN |
| MC10H161FNG | onsemi | Check for Price | 3-LINE TO 8-LINE DECODER, 10H Series, Inverted Output, ECL, PQCC20 | SN74LS48FN vs MC10H161FNG |
| MC10H162FNG | onsemi | Check for Price | 3-LINE TO 8-LINE DECODER, 10H Series, True Output, ECL, PQCC20 | SN74LS48FN vs MC10H162FNG |
| 74F537QC | Fairchild Semiconductor Corporation | Check for Price | Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, PQCC20 | SN74LS48FN vs 74F537QC |
| SN74LS139AFN | Rochester Electronics LLC | Check for Price | LS Series, Inverted Output, TTL, PQCC20 | SN74LS48FN vs SN74LS139AFN |
| MC10H162FNR2 | onsemi | Check for Price | 3-LINE TO 8-LINE DECODER, 10H Series, True Output, ECL, PQCC20 | SN74LS48FN vs MC10H162FNR2 |
Part Details for SN74LS48FN by Texas Instruments
Results Overview of SN74LS48FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS48FN Information
SN74LS48FN by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS48FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Seven Segment Decoder/Driver, LS Series, True Output, TTL, PQCC20 | 7613 |
|
RFQ |
US Tariff Estimator: SN74LS48FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS48FN Part Data Attributes
|
|
SN74LS48FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS48FN
Texas Instruments
Seven Segment Decoder/Driver, LS Series, True Output, TTL, PQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Ripple Blanking; Lamp Test Input | |
| Family | Ls | |
| Input Conditioning | Standard | |
| JESD-30 Code | S-PQCC-J20 | |
| Length | 8.9662 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Seven Segment Decoder/Driver | |
| Max I(ol) | 0.006 A | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector With Pullup | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC20,.4SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 38 Ma | |
| Prop. Delay@Nom-Sup | 100 Ns | |
| Propagation Delay (tpd) | 100 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 8.9662 Mm |
Alternate Parts for SN74LS48FN
This table gives cross-reference parts and alternative options found for SN74LS48FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS48FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.