Part Details for MC11606A6W-SPTLY-V2 by Midas Displays
Overview of MC11606A6W-SPTLY-V2 by Midas Displays
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC11606A6W-SPTLY-V2
MC11606A6W-SPTLY-V2 CAD Models
MC11606A6W-SPTLY-V2 Part Data Attributes
|
MC11606A6W-SPTLY-V2
Midas Displays
Buy Now
Datasheet
|
Compare Parts:
MC11606A6W-SPTLY-V2
Midas Displays
5 X 8 Dot Matrix LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MIDAS COMPONENTS LTD | |
Reach Compliance Code | unknown | |
Backlight | LED-YELLOW GREEN | |
Display Format | 16 X 1 | |
Display Height | 6.56 mm | |
Fluid Type | STN | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Packing Method | BOX | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 9 V | |
Supply Voltage-Min | 8.5 V | |
Supply Voltage-Nom | 8.8 V | |
Viewing Area Height | 14 mm | |
Viewing Area Length | 65 mm |