Part Details for MC11606A6WR2-SPTLY by Midas Displays
Overview of MC11606A6WR2-SPTLY by Midas Displays
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC11606A6WR2-SPTLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | Character LCD | 100 |
|
RFQ |
Part Details for MC11606A6WR2-SPTLY
MC11606A6WR2-SPTLY CAD Models
MC11606A6WR2-SPTLY Part Data Attributes
|
MC11606A6WR2-SPTLY
Midas Displays
Buy Now
Datasheet
|
Compare Parts:
MC11606A6WR2-SPTLY
Midas Displays
5 X 8 Dot Matrix LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MIDAS COMPONENTS LTD | |
Reach Compliance Code | unknown | |
Backlight | LED-YELLOW GREEN | |
Display Format | 16 X 1 | |
Display Height | 6.56 mm | |
Fluid Type | STN POSITIVE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Packing Method | BOX | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 4.35 V | |
Viewing Area Height | 16 mm | |
Viewing Area Length | 66 mm |