Part Details for MC1206B682K500CT by SPC Multicomp
Overview of MC1206B682K500CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1206B682K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R4345
|
Newark | Ceramic Capacitor 6800Pf, 50V, X7R, 10%, 1206, Capacitance:6800Pf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mc Series, Product Width:1.6Mmrohs Compliant: Yes |Multicomp Pro MC1206B682K500CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30 |
|
Buy Now | |
DISTI #
33R0683
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 6800 Pf, 10%, X7R, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Multicomp Pro MC1206B682K500CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 177 |
|
$0.0330 / $0.1910 | Buy Now |
Part Details for MC1206B682K500CT
MC1206B682K500CT CAD Models
MC1206B682K500CT Part Data Attributes:
|
MC1206B682K500CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1206B682K500CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MC1206B682K500CT
This table gives cross-reference parts and alternative options found for MC1206B682K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206B682K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C682K5RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | KEMET Corporation | MC1206B682K500CT vs C1206C682K5RAL7800 |
B37872K5682K070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0068uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TDK Epcos | MC1206B682K500CT vs B37872K5682K070 |
B37872K5682K060 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0068uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TDK Epcos | MC1206B682K500CT vs B37872K5682K060 |
VJ1206Y682KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MC1206B682K500CT vs VJ1206Y682KXACW1BC |
MCCA000467 | CAP,CERAMIC,6.8NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | SPC Multicomp | MC1206B682K500CT vs MCCA000467 |