Part Details for MC1206N101J101CT by SPC Multicomp
Overview of MC1206N101J101CT by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1206N101J101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6265
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 100 Pf, 5%, C0G/Np0, 100 V, 1206 [3216 Metric] Rohs Compliant: Yes |Multicomp Pro MC1206N101J101CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3329 |
|
$0.0420 / $0.1390 | Buy Now |
DISTI #
90W2897
|
Newark | Capacitor, Mlcc, 100Pf, 100V, Np0, 1206, Capacitance:100Pf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series, Product Length:3.2Mmrohs Compliant: Yes |Multicomp Pro MC1206N101J101CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3550 |
|
$0.0080 | Buy Now |
DISTI #
90W2898
|
Newark | Capacitor, Mlcc, 100Pf, 100V, Np0, 1206, Full Reel, Capacitance:100Pf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series Rohs Compliant: Yes |Multicomp Pro MC1206N101J101CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2320862
|
element14 Asia-Pacific | CAP, 100PF, 100V, 5%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3329 |
|
$0.0250 / $0.0316 | Buy Now |
DISTI #
2320862RL
|
element14 Asia-Pacific | CAP, 100PF, 100V, 5%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 3329 |
|
$0.0250 / $0.0286 | Buy Now |
DISTI #
2310742
|
element14 Asia-Pacific | CAP, 100PF, 100V, 5%, C0G, 1206, REEL RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.0228 / $0.0235 | Buy Now |
DISTI #
2320862RL
|
Farnell | CAP, 100PF, 100V, 5%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 500 Lead time: 31 Weeks, 1 Days Container: Reel | 3329 |
|
$0.0292 / $0.0470 | Buy Now |
DISTI #
2320862
|
Farnell | CAP, 100PF, 100V, 5%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 10 Lead time: 31 Weeks, 1 Days Container: Cut Tape | 3329 |
|
$0.0292 / $0.1286 | Buy Now |
DISTI #
2310742
|
Farnell | CAP, 100PF, 100V, 5%, C0G, 1206, REEL RoHS: Compliant Min Qty: 4000 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$0.0152 / $0.0234 | Buy Now |
Part Details for MC1206N101J101CT
MC1206N101J101CT CAD Models
MC1206N101J101CT Part Data Attributes
|
MC1206N101J101CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1206N101J101CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MC1206N101J101CT
This table gives cross-reference parts and alternative options found for MC1206N101J101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206N101J101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C101J1GAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206 | KEMET Corporation | MC1206N101J101CT vs C1206C101J1GAC7025 |