Part Details for MC1206S4F240JT5E by SPC Multicomp
Overview of MC1206S4F240JT5E by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1206S4F240JT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P0808
|
Newark | Res, Thick Film, 24R, 1%, 0.25W, 1206, Resistance:24Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC1206S4F240JT5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 225 |
|
$0.0050 | Buy Now |
Part Details for MC1206S4F240JT5E
MC1206S4F240JT5E CAD Models
MC1206S4F240JT5E Part Data Attributes
|
MC1206S4F240JT5E
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1206S4F240JT5E
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC1206S4F240JT5E
This table gives cross-reference parts and alternative options found for MC1206S4F240JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206S4F240JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8GAF240V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | MC1206S4F240JT5E vs TSR8GAF240V |
CRGCQ1206F24R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206 | TE Connectivity | MC1206S4F240JT5E vs CRGCQ1206F24R |
SG73S2BLTED24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | MC1206S4F240JT5E vs SG73S2BLTED24R0F |
SG73P2BTTED24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC1206S4F240JT5E vs SG73P2BTTED24R0F |
SG73P2BLTDD24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | MC1206S4F240JT5E vs SG73P2BLTDD24R0F |
NRC12F24R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | MC1206S4F240JT5E vs NRC12F24R0TRF |
SG73P2BLTED24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | MC1206S4F240JT5E vs SG73P2BLTED24R0F |
SG73P2BLBK24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | MC1206S4F240JT5E vs SG73P2BLBK24R0F |
WCR1206-24RFI | RESISTOR, 0.25W, 1%, 200ppm, 24ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | MC1206S4F240JT5E vs WCR1206-24RFI |
WCR1206-24RFA | Fixed Resistor, 0.25W, 24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | MC1206S4F240JT5E vs WCR1206-24RFA |