Part Details for MC1210-100-JTW by RCD Components Inc
Overview of MC1210-100-JTW by RCD Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1210-100-JTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5152 |
|
RFQ | ||
|
Quest Components | CHIP RES 1210 10 OHM 5% TandR | 4121 |
|
$0.0276 / $0.1380 | Buy Now |
Part Details for MC1210-100-JTW
MC1210-100-JTW CAD Models
MC1210-100-JTW Part Data Attributes
|
MC1210-100-JTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1210-100-JTW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MC1210-100-JTW
This table gives cross-reference parts and alternative options found for MC1210-100-JTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-100-JTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-4W-100JSNT | RES,SMT,THICK FILM,10 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | VENKEL LTD | MC1210-100-JTW vs CR1210-4W-100JSNT |
1210W4J0100TA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-100-JTW vs 1210W4J0100TA |
1210S3J0100CCE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-100-JTW vs 1210S3J0100CCE |
1210W4J0100B1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-100-JTW vs 1210W4J0100B1 |
1210S3J0100BA | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-100-JTW vs 1210S3J0100BA |
MC1210P-100-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210-100-JTW vs MC1210P-100-JB201 |
MC121010R0-JT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 5% +/-Tol, 1310 | RCD Components Inc | MC1210-100-JTW vs MC121010R0-JT |
1210S3J0100B5E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-100-JTW vs 1210S3J0100B5E |
1210S3J0100C4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-100-JTW vs 1210S3J0100C4E |
1210S3J0100B3E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-100-JTW vs 1210S3J0100B3E |