Part Details for MC1210B105K250CT by SPC Multicomp
Overview of MC1210B105K250CT by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1210B105K250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W8935
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 1 F, 10%, X7R, 25 V, 1210 [3225 Metric] Rohs Compliant: Yes |Multicomp Pro MC1210B105K250CT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.1270 / $0.3000 | Buy Now |
DISTI #
06X6301
|
Newark | Cap, 1Uf, 25V, Mlcc, 1210, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mc Series, Product Length:3.2Mm, Product Width:2.5Mm Rohs Compliant: Yes |Multicomp Pro MC1210B105K250CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 600 |
|
$0.0310 | Buy Now |
DISTI #
2310438
|
element14 Asia-Pacific | CAP, 1F, 25V, 10%, X7R, 1210, REEL RoHS: Compliant Min Qty: 3000 Container: Reel | 6000 |
|
$0.1526 / $0.1842 | Buy Now |
DISTI #
2320930RL
|
element14 Asia-Pacific | CAP, 1F, 25V, 10%, X7R, 1210 RoHS: Compliant Min Qty: 50 Container: Reel | 1720 |
|
$0.1864 / $0.2312 | Buy Now |
DISTI #
2320930
|
element14 Asia-Pacific | CAP, 1F, 25V, 10%, X7R, 1210 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1720 |
|
$0.1864 / $0.2326 | Buy Now |
DISTI #
2310438
|
Farnell | CAP, 1F, 25V, 10%, X7R, 1210, REEL RoHS: Compliant Min Qty: 3000 Lead time: 30 Weeks, 1 Days Container: Reel | 6000 |
|
$0.0699 / $0.0737 | Buy Now |
DISTI #
2320930RL
|
Farnell | CAP, 1F, 25V, 10%, X7R, 1210 RoHS: Compliant Min Qty: 50 Lead time: 32 Weeks, 1 Days Container: Reel | 1720 |
|
$0.1017 / $0.2710 | Buy Now |
DISTI #
2320930
|
Farnell | CAP, 1F, 25V, 10%, X7R, 1210 RoHS: Compliant Min Qty: 5 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 1720 |
|
$0.1017 / $0.5232 | Buy Now |
Part Details for MC1210B105K250CT
MC1210B105K250CT CAD Models
MC1210B105K250CT Part Data Attributes
|
MC1210B105K250CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1210B105K250CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |