Part Details for MC12CD100D by Cornell Dubilier Electronics Inc
Overview of MC12CD100D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC12CD100D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 300 |
|
RFQ |
Part Details for MC12CD100D
MC12CD100D CAD Models
MC12CD100D Part Data Attributes:
|
MC12CD100D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC12CD100D
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 0.5% +Tol, 0.5% -Tol, 100+/-100ppm/Cel TC, 0.00001uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Additional Feature | CAPACITANCE TOLERANCE IS MEASURED AT 0.5 PICO FARAD | |
Capacitance | 0.00001 µF | |
Capacitor Type | MICA CAPACITOR | |
Custom Capabilities | Tight Tolerance Exact Capacitance Values | |
Dielectric Material | MICA | |
Height | 1.5 mm | |
Length | 3.2 mm | |
Manufacturer Series | MC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 0.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 0.5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | MC | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Coefficient | 100+/-100ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |