Part Details for MC12CT.200 by SPC Multicomp
Overview of MC12CT.200 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC12CT.200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1841053
|
Farnell | FUSE, SMD, 1206, 0.2A RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1192 / $0.1681 | Buy Now |
DISTI #
1841053RL
|
Farnell | FUSE, SMD, 1206, 0.2A RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.1192 / $0.1443 | Buy Now |
Part Details for MC12CT.200
MC12CT.200 CAD Models
MC12CT.200 Part Data Attributes
|
MC12CT.200
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC12CT.200
SPC Multicomp
Electric Fuse, Time Lag Blow, 0.2A, 50A (IR), 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Breadth | 1.6 mm | |
Body Height | 0.65 mm | |
Body Length or Diameter | 3.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.2 A | |
Reference Standard | UL |