Part Details for MC12ED270G-F by Cornell Dubilier Electronics Inc
Overview of MC12ED270G-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC12ED270G-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K2857
|
Newark | Rf/Microwave Capacitor, 27Pf, 500V, Capacitance:27Pf, Voltage Rating:500V, Product Range:Type Mc Series, Capacitance Tolerance:± 2%, Operating Temperature Max:125°C, Capacitor Case Style:1210 [3225 Metric], Filter Terminals:Smd Rohs Compliant: Yes |Cornell Dubilier MC12ED270G-F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 / $4.8300 | Buy Now |
DISTI #
MC12ED270G-F-ND
|
DigiKey | CAP MICA 27PF 2% 500V 1210 Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1604 | Buy Now |
DISTI #
598-MC12ED270G-F
|
Mouser Electronics | Mica Capacitors 27pF 500V 2% RoHS: Compliant | 0 |
|
$3.3100 / $5.9700 | Order Now |
|
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 27pf (+/-) 2% - 500VDC - 50ppm/°C - 1210 - RoHS RoHS: Compliant | 0 |
|
$3.7200 / $5.4200 | Buy Now |
Part Details for MC12ED270G-F
MC12ED270G-F CAD Models
MC12ED270G-F Part Data Attributes
|
MC12ED270G-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC12ED270G-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 500V, -/+50ppm/Cel TC, 0.000027uF, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | E | |
Temperature Coefficient | 50+/-50ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |