Part Details for MC12FA181J-F by Cornell Dubilier Electronics Inc
Overview of MC12FA181J-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC12FA181J-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K2923
|
Newark | Rf/Microwave Capacitor, 180Pf, 100V, Capacitance:180Pf, Voltage Rating:100V, Product Range:Type Mc Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:1210 [3225 Metric], Filter Terminals:Smd Rohs Compliant: Yes |Cornell Dubilier MC12FA181J-F Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.7300 | Buy Now |
DISTI #
MC12FA181J-F-ND
|
DigiKey | CAP MICA 180PF 5% 100V 1210 Min Qty: 400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3180 | Buy Now |
DISTI #
598-MC12FA181J-F
|
Mouser Electronics | Mica Capacitors 180pF 100V 5% RoHS: Compliant | 0 |
|
$2.5900 / $3.7500 | Order Now |
|
Future Electronics | MC12 Series 1210 180 pF 100 V ±5 % Surface Mount Multilayer RF Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$2.2300 / $2.5300 | Buy Now |
|
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 180pf (+/-) 5% - 100VDC - 25ppm/°C - 1210 - RoHS RoHS: Compliant |
470 In Stock |
|
$2.1000 / $3.2000 | Buy Now |
DISTI #
64741337
|
Verical | Cap Mica 180pF 100V 5% (3.2 X 2.5 X 2mm) SMD 125°C Bulk Min Qty: 20 Package Multiple: 10 Date Code: 2242 | Americas - 470 |
|
$2.9770 / $4.1600 | Buy Now |
DISTI #
MC12FA181J-F
|
TTI | Mica Capacitors 180pF 100V 5% pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.0800 / $2.3100 | Buy Now |
DISTI #
MC12FA181J-F
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 400 | 0 |
|
$1.2900 / $2.0200 | Buy Now |
|
Master Electronics | Mica Multilayer RF Capacitors - SMD - 180pf (+/-) 5% - 100VDC - 25ppm/°C - 1210 - RoHS RoHS: Compliant |
470 In Stock |
|
$2.1000 / $3.2000 | Buy Now |
Part Details for MC12FA181J-F
MC12FA181J-F CAD Models
MC12FA181J-F Part Data Attributes
|
MC12FA181J-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC12FA181J-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.00018uF, Surface Mount, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | F | |
Temperature Coefficient | 25+/-25ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |