Part Details for MC12FA470J-TF by Cornell Dubilier Electronics Inc
Overview of MC12FA470J-TF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC12FA470J-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K2989
|
Newark | Rf/Microwave Capacitor, 47Pf, 100V, Full Reel, Capacitance:47Pf, Voltage Rating:100V, Product Range:Mc Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:1210 [3225 Metric], Filter Terminals:Smdrohs Compliant: Yes |Cornell Dubilier MC12FA470J-TF RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.2300 | Buy Now |
DISTI #
338-MC12FA470J-TFCT-ND
|
DigiKey | CAP MICA 47PF 5% 100V 1210 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4606 In Stock |
|
$1.0000 / $2.1900 | Buy Now |
DISTI #
598-MC12FA470J-TF
|
Mouser Electronics | Mica Capacitors 47pF 100V 5% RoHS: Compliant | 2795 |
|
$1.0000 / $1.9300 | Buy Now |
|
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 47pf (+/-) 5% - 100VDC - 25ppm/°C - 1210 - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$0.9930 / $2.0800 | Buy Now |
Part Details for MC12FA470J-TF
MC12FA470J-TF CAD Models
MC12FA470J-TF Part Data Attributes
|
MC12FA470J-TF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC12FA470J-TF
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.000047uF, Surface Mount, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | F | |
Temperature Coefficient | 25+/-25ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MC12FA470J-TF
This table gives cross-reference parts and alternative options found for MC12FA470J-TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12FA470J-TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCN12FA470J | Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.000047uF, Surface Mount, 1210, CHIP | Cornell Dubilier Electronics Inc | MC12FA470J-TF vs MCN12FA470J |
MC12FA470J-F | Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.000047uF, Surface Mount, 1210, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MC12FA470J-TF vs MC12FA470J-F |