Part Details for MC12FD330J-TF by Cornell Dubilier Electronics Inc
Overview of MC12FD330J-TF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC12FD330J-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K3073
|
Newark | Rf/Microwave Capacitor, 33Pf, 500V, Full Reel, Capacitance:33Pf, Voltage Rating:500V, Product Range:Type Mc Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:1210 [3225 Metric] Rohs Compliant: Yes |Cornell Dubilier MC12FD330J-TF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 / $1.3800 | Buy Now |
DISTI #
MC12FD330J-TF-ND
|
DigiKey | CAP MICA 33PF 5% 500V 1210 Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2271 | Buy Now |
DISTI #
598-MC12FD330J-TF
|
Mouser Electronics | Mica Capacitors 33pF 500V 5% RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
|
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 33pf (+/-) 5% - 500VDC - 25ppm/°C - 1210 - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$1.1200 / $3.0600 | Buy Now |
DISTI #
MC12FD330J-TF
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 3000 | 0 |
|
$1.1900 | Buy Now |
Part Details for MC12FD330J-TF
MC12FD330J-TF CAD Models
MC12FD330J-TF Part Data Attributes
|
MC12FD330J-TF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC12FD330J-TF
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.000033uF, Surface Mount, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | F | |
Temperature Coefficient | 25+/-25ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |