Part Details for MC13201FC by NXP Semiconductors
Overview of MC13201FC by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for MC13201FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K2741
|
Newark | Rf Transceiver, 2.405Ghz To 2.48Ghz, Qfn-32, Data Rate:250Kbps, Rf/If Modulation:O-Qpsk, Frequency Min:2.405Ghz, Frequency Max:2.48Ghz, Receiving Current:45Ma, Rf Ic Case Style:Qfn, No. Of Pins:32Pins, Supply Voltage Min:2V Rohs Compliant: Yes |Nxp MC13201FC Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1336821
|
Farnell | TRANSCEIVER, LOW POWER, 2.4GHZ, SMD RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Each | 0 |
|
$1.9606 / $3.3593 | Buy Now |
|
Flip Electronics | Stock, ship today | 3249 |
|
$4.8500 | RFQ |
Part Details for MC13201FC
MC13201FC CAD Models
MC13201FC Part Data Attributes
|
MC13201FC
NXP Semiconductors
Buy Now
|
Compare Parts:
MC13201FC
NXP Semiconductors
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for MC13201FC
This table gives cross-reference parts and alternative options found for MC13201FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13201FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC13191 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC32 | NXP Semiconductors | MC13201FC vs MC13191 |
MC13202FCR2 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC32 | NXP Semiconductors | MC13201FC vs MC13202FCR2 |
MC13192FC | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32 | Freescale Semiconductor | MC13201FC vs MC13192FC |
MC13192 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC32 | NXP Semiconductors | MC13201FC vs MC13192 |
MC13201FCR2 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC32 | NXP Semiconductors | MC13201FC vs MC13201FCR2 |